Filter Your Search
1 - 3 of 3 results
|
NUD4700SNT1G
onsemi
|
$0.4325 | Yes | Active | 1.3 kA | 250 µA | 12 mA | 5 V | SILICON SURGE PROTECTOR | COMPLEX | HIGH RELIABILITY | 250 V/us | 10 V | R-PSSO-G1 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 1 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | ONSEMI | POWERMITE | POERMITE-1 | 2 | 457-04 | not_compliant | EAR99 | 8541.30.00.80 | onsemi | ||||||||
|
NUD4700WSNT1G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 12 mA | SILICON SURGE PROTECTOR | COMPLEX | HIGH RELIABILITY | 10 V | R-PSSO-G1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | ONSEMI | compliant | EAR99 | 8541.30.00.80 | onsemi | ||||||||||||||||||
|
SZNUD4700SNT1G
onsemi
|
Check for Price | Yes | Active | 1.2 V | 12 mA | 5.5 V | 7.5 V | SILICON SURGE PROTECTOR | COMPLEX | HIGH RELIABILITY | 10 V | R-PSSO-G1 | e3 | AEC-Q101 | 1 | 150 °C | -40 °C | 260 | 30 | ANODE | 1 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ON SEMICONDUCTOR | POWERMITE-2 | SMALL OUTLINE, R-PSSO-G1 | 457-04 | not_compliant | EAR99 | onsemi |