Filter Your Search
1 - 1 of 1 results
|
NTTFS4929NTAG
onsemi
|
Check for Price | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 10.6 A | 17 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 22.3 W | 69 A | SWITCHING | SILICON | S-PDSO-F5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | WDFN8 3.3x3.3, 0.65P | WDFN-8 | 8 | 511AB | not_compliant | EAR99 | onsemi |