Filter Your Search
1 - 10 of 17 results
|
NTS60X7R2A335KT
United Chemi-Con Inc
|
Check for Price | Transferred | 3.3 µF | 100 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | UNITED CHEMI-CON INC | , | unknown | EAR99 | |||||||
|
NTS60X5R1E156MT
Chemi-Con
|
Check for Price | Obsolete | 15 µF | 25 V | 20 % | 2220 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | WRAPAROUND | NIPPON CHEMI-CON CORP | , 2220 | unknown | EAR99 | 8532.24.00.20 | |||||
|
NTS60X7R2E684KT
Chemi-Con
|
Check for Price | Obsolete | 680 nF | 250 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | NTS | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | WRAPAROUND | NIPPON CHEMI-CON CORP | , 2220 | unknown | EAR99 | 8532.24.00.20 | ||||
|
NTS60X5R1H685MT
Chemi-Con
|
Check for Price | Obsolete | 6.8 µF | 50 V | 20 % | 2220 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | NTS | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | WRAPAROUND | NIPPON CHEMI-CON CORP | , 2220 | unknown | EAR99 | 8532.24.00.20 | ||||
|
NTS60X5R1H106MT
Chemi-Con
|
Check for Price | Obsolete | 10 µF | 50 V | 20 % | 2220 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | NTS | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | WRAPAROUND | NIPPON CHEMI-CON CORP | , 2220 | unknown | EAR99 | 8532.24.00.20 | ||||
|
NTS60X5R1E336MT
Chemi-Con
|
Check for Price | Obsolete | 33 µF | 25 V | 20 % | 2220 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | NTS | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | WRAPAROUND | NIPPON CHEMI-CON CORP | , 2220 | unknown | EAR99 | 8532.24.00.20 | ||||
|
NTS60X5R1H106MT
United Chemi-Con Inc
|
Check for Price | Transferred | 10 µF | 50 V | 20 % | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | UNITED CHEMI-CON INC | , | unknown | EAR99 | |||||||
|
NTS60X7R2A475KT
Chemi-Con
|
Check for Price | Obsolete | 4.7 µF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | NTS | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | WRAPAROUND | NIPPON CHEMI-CON CORP | , 2220 | unknown | EAR99 | 8532.24.00.20 | ||||
|
NTS60X7R2A155KT
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 1.5 µF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | NTS | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | WRAPAROUND | NIPPON CHEMI-CON CORP | , 2220 | unknown | EAR99 | 8532.24.00.20 | ||
|
NTS60X7R2A225KT
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | NTS | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | WRAPAROUND | NIPPON CHEMI-CON CORP | , 2220 | unknown | EAR99 | 8532.24.00.20 |