Parametric results for: NTRH15B1001STRF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ntrh15b1001strf
Select parts from the table below to compare.
Compare
Compare
NTRH15B1001STRF
NIC Components Corp
Check for Price Yes Active 1 kΩ 0.1 % 333 mW 1210 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.4 mm NIC COMPONENTS CORP SMT, 1210 compliant EAR99 8533.21.00.30