Parametric results for: NTRA20HF3121DTR1KQYF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ntra20hf3121dtr1kqyf
Select parts from the table below to compare.
Compare
Compare
NTRA20HF3121DTR1KQYF
NIC Components Corp
Check for Price Yes Active 3.12 kΩ 1 % 330 mW 1210 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.4 mm NIC COMPONENTS CORP SMT, 1210 compliant EAR99 8533.21.00.30