Parametric results for: NTRA12HB3301CTRQYF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ntra12hb3301ctrqyf
Select parts from the table below to compare.
Compare
Compare
NTRA12HB3301CTRQYF
NIC Components Corp
Check for Price Yes Active 3.3 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm NIC COMPONENTS CORP SMT, 1206 compliant EAR99 8533.21.00.30