Parametric results for: NTRA04A5600CTRQYF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ntra04a5600ctrqyf
Select parts from the table below to compare.
Compare
Compare
NTRA04A5600CTRQYF
NIC Components Corp
Check for Price Buy Yes Active 560 Ω 0.05 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm NIC COMPONENTS CORP SMT, 0402 compliant EAR99 8533.21.00.30