Parametric results for: NTR50D4221DTRF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ntr50d4221dtrf
Select parts from the table below to compare.
Compare
Compare
NTR50D4221DTRF
NIC Components Corp
Check for Price Yes Yes Active 4.22 kΩ 0.5 % 500 mW 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.1 mm NIC COMPONENTS CORP SMT, 2512 compliant EAR99 8533.21.00.30