Parametric results for: NTR50B2290CTRF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ntr50b2290ctrf
Select parts from the table below to compare.
Compare
Compare
NTR50B2290CTRF
NIC Components Corp
Check for Price Yes Active 229 Ω 0.1 % 500 mW 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.3 mm 3.1 mm NIC COMPONENTS CORP SMT, 2512 compliant EAR99 8533.21.00.30