Filter Your Search
1 - 1 of 1 results
|
NTR50A2941STRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 2.94 kΩ | 0.05 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | NIC COMPONENTS CORP | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | 38.4 | 4.54 | 174.33599999999998 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0, 11106-97-1 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object Object] |