Filter Your Search
1 - 1 of 1 results
|
NTR25T75R0DTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 75 Ω | 0.01 % | 250 mW | 1909 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NTR25(10TO500K) | NTR25(10 TO 500K) | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 4.9 mm | 2.4 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.21.00.30 |