Parametric results for: NTR25C1781DTRF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ntr25c1781dtrf
Select parts from the table below to compare.
Compare
Compare
NTR25C1781DTRF
NIC Components Corp
Check for Price Yes Yes Active 1.78 kΩ 0.25 % 250 mW 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 4.9 mm 2.4 mm NIC COMPONENTS CORP SMT, 2010 compliant EAR99 8533.21.00.30