Filter Your Search
1 - 1 of 1 results
|
NTR25A7321BTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 7.32 kΩ | 0.05 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | NIC COMPONENTS CORP | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 |