Parametric results for: NTR10T1540CTRF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ntr10t1540ctrf
Select parts from the table below to compare.
Compare
Compare
NTR10T1540CTRF
NIC Components Corp
Check for Price Yes Yes Active 154 Ω 0.01 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm NIC COMPONENTS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30