Parametric results for: NTR06T4121NTRF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ntr06t4121ntrf
Select parts from the table below to compare.
Compare
Compare
NTR06T4121NTRF
NIC Components Corp
Check for Price Yes Yes Active 4.12 kΩ 0.01 % 63 mW 0603 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm NIC COMPONENTS CORP SMT, 0603 compliant EAR99 8533.21.00.30