Parametric results for: NTR06C1212CTR1KF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ntr06c1212ctr1kf
Select parts from the table below to compare.
Compare
Compare
NTR06C1212CTR1KF
NIC Components Corp
Check for Price Yes Active 12.1 kΩ 0.25 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm NIC COMPONENTS CORP SMT, 0603 compliant EAR99 8533.21.00.30