Parametric results for: NTR04T8061CTRF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ntr04t8061ctrf
Select parts from the table below to compare.
Compare
Compare
NTR04T8061CTRF
NIC Components Corp
Check for Price Yes Yes Active 8.06 kΩ 0.01 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM NTR 70 °C NTR04(10 TO 50K) YES 25 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm NIC COMPONENTS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30