Filter Your Search
1 - 1 of 1 results
|
NTR04T68R1DTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 68.1 Ω | 0.01 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NTR | 70 °C | NTR04(10 TO 50K) | YES | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |