Parametric results for: NTR04A1052NTRF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ntr04a1052ntrf
Select parts from the table below to compare.
Compare
Compare
NTR04A1052NTRF
NIC Components Corp
Check for Price Yes Yes Active 10.5 kΩ 0.05 % 63 mW 0402 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm NIC COMPONENTS CORP SMT, 0402 compliant EAR99 8533.21.00.30