Filter Your Search
1 - 10 of 47 results
|
NTP157M6.3TRV(45)
NIC Components Corp
|
Check for Price | No | No | Obsolete | 150 µF | 6.3 V | 1.667 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | NTP | 94.5 µA | NTP(V SIZE) | 0.1 | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||
|
NTP157M6.3TRC(55)
NIC Components Corp
|
Check for Price | No | Obsolete | 150 µF | 6.3 V | 1.414 A | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | NTP | 94.5 µA | NTP(C SIZE) | 0.09 | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | NIC COMPONENTS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||||
|
NTP157M6.3TRD(55)
NIC Components Corp
|
Check for Price | No | No | Obsolete | 150 µF | 6.3 V | 1.651 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | NTP | 94.5 µA | NTP(D SIZE) | 0.1 | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||
|
NTP157M6.3TRV
NIC Components Corp
|
Check for Price | No | Obsolete | 150 µF | 6.3 V | 662 mA | 20 % | 2916 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | NTP | 94.5 µA | 0.1 | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin/Lead (Sn/Pb) | J BEND | NIC COMPONENTS CORP | , 2916 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
NTP157M6.3TRD(55)F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 150 µF | 6.3 V | 990.6 mA | 20 % | 2917 | 55 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 94.5 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.8 mm | 7.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||
|
NTP157M6.3TRD(40)F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 6.3 V | 1.1616 A | 20 % | 2917 | 40 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 94.5 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.8 mm | 7.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||
|
NTP157M6.3TRB2(35)3KF
NIC Components Corp
|
Check for Price | Active | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 2 | NIC COMPONENTS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
NTP157M6.3TRC(45)3KF
NIC Components Corp
|
Check for Price | Yes | Active | 150 µF | 6.3 V | 20 % | 2412 | 45 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | 2.5 mm | 6 mm | 3.2 mm | NIC COMPONENTS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||||||||||||||
|
NTP157M6.3TRV(45)3KF
NIC Components Corp
|
Check for Price | Yes | Active | 150 µF | 6.3 V | 1.0002 A | 20 % | 2917 | 45 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 94.5 µA | 0.1 | 105 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | WRAPAROUND | 1.9 mm | 7.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
NTP157M6.3TRD(25)3KF
NIC Components Corp
|
Check for Price | Yes | Active | 150 µF | 6.3 V | 20 % | 2917 | 25 mΩ | POLARIZED | 20 % | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | 2.8 mm | 7.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |