Parametric results for: NTLUS3A40PZTBG under Small Signal Field-Effect Transistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ntlus3a40pztbg
Select parts from the table below to compare.
Compare
Compare
NTLUS3A40PZTBG
onsemi
Check for Price Yes Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 20 V 1 4 A 29 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.7 W SWITCHING SILICON S-PDSO-N6 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY SQUARE SMALL OUTLINE Matte Tin (Sn) - annealed NO LEAD DUAL ONSEMI UDFN6, 2x2, 0.65P UDFN-6 6 517BG compliant EAR99 Single P-Channel µCool™ Power MOSFET with ESD Protection -20V -9.4A 29mΩ onsemi 2024-09-19 14:45:22 6.85 8.8 60.28 RoHS 2 (2015/863/EU) 2024-01-23 100 YES 1333-86-4 e DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object],[object ... more