Filter Your Search
1 - 2 of 2 results
|
NTHS0805N17N1003JE
Vishay Intertechnologies
|
Check for Price | Yes | Yes | End Of Life | 100 kΩ | 5 % | 210 mW | 4073 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.45 mm | 2.01 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.40.80.70 | Vishay | SMT | ||||
|
NTHS0805N17N1003JE
Vishay Dale
|
Check for Price | Yes | Transferred | 100 kΩ | 5 % | 210 mW | 4064 K | NTC THERMISTOR | NTHS | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | VISHAY DALE | CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | Vishay |