Filter Your Search
1 - 2 of 2 results
|
NTHS0805N11N2002JF
Vishay Dale
|
Check for Price | Yes | Transferred | 20 kΩ | 5 % | 210 mW | 3700 K | NTC THERMISTOR | NTHS | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | VISHAY DALE | CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | |||
|
NTHS0805N11N2002JF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | End Of Life | 20 kΩ | 5 % | 210 mW | 3715 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 |