Filter Your Search
1 - 2 of 2 results
|
NTF3226E
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 32.768 kHz | 20 ppm | 0.0047 % | 5 PPM/FIRST YEAR | 40 kΩ | 12.5 pF | D2.1XH6.8 (mm)/D0.083XH0.268 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D2.1XH6.8 (mm)/D0.083XH0.268 (inch) | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | 8541.60.00.10 | ||||
|
NTF3226E-F
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0047 % | 5 PPM/FIRST YEAR | 40 kΩ | 12.5 pF | D2.1XH6.8 (mm)/D0.083XH0.268 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D2.1XH6.8 (mm)/D0.083XH0.268 (inch) | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | 8541.60.00.10 | ROHS COMPLIANT PACKAGE-2 |