Parametric results for: NTF3055L175 under Power Field-Effect Transistors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: ntf3055l175
Select parts from the table below to compare.
Compare
Compare
NTF3055L175T3LFG
onsemi
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 60 V 1 2 A 175 mΩ 65 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.1 W 6 A SWITCHING SILICON TO-261AA R-PDSO-G4 e3 Not Qualified 1 175 °C 260 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL ON SEMICONDUCTOR TO-261AA LEAD FREE, CASE 318E-04, TO-261, 4 PIN 4 CASE 318E-04 unknown EAR99
NTF3055L175T3G
onsemi
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 60 V 1 2 A 175 mΩ LOGIC LEVEL COMPATIBLE 65 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.1 W 6 A SWITCHING SILICON TO-261AA R-PDSO-G4 e3 Not Qualified 3 175 °C 260 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL ON SEMICONDUCTOR TO-261AA LEAD FREE, CASE 318E-04, TO-261, 4 PIN 4 CASE 318E-04 unknown EAR99
NTF3055L175T1G
onsemi
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 60 V 1 2 A 175 mΩ LOGIC LEVEL COMPATIBLE 65 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.1 W 6 A SWITCHING SILICON TO-261AA R-PDSO-G4 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL ON SEMICONDUCTOR SOT-223 (TO-261) 4 LEAD LEAD FREE, CASE 318E-04, TO-261, 4 PIN 4 0.0318 not_compliant EAR99 onsemi
NTF3055L175T3
onsemi
Check for Price No Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 60 V 1 2 A 175 mΩ LOGIC LEVEL COMPATIBLE 65 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 6 A SWITCHING SILICON TO-261AA R-PDSO-G4 e0 Not Qualified 1 175 °C 235 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL ON SEMICONDUCTOR TO-261AA CASE 318E-04, TO-261, 4 PIN 4 CASE 318E-04 not_compliant EAR99
NTF3055L175T3LF
onsemi
Check for Price No Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 60 V 1 2 A 175 mΩ LOGIC LEVEL COMPATIBLE 65 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 6 A SWITCHING SILICON TO-261AA R-PDSO-G4 e0 Not Qualified 1 175 °C 235 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL ON SEMICONDUCTOR TO-261AA CASE 318E-04, TO-261, 4 PIN 4 CASE 318E-04 not_compliant EAR99
NTF3055L175T1
onsemi
Check for Price No Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 60 V 1 2 A 175 mΩ LOGIC LEVEL COMPATIBLE 65 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 6 A SWITCHING SILICON TO-261AA R-PDSO-G4 e0 Not Qualified 3 175 °C 235 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL ON SEMICONDUCTOR TO-261AA CASE 318E-04, TO-261, 4 PIN 4 CASE 318E-04 not_compliant EAR99