Filter Your Search
1 - 10 of 10 results
|
NTE75492B
NTE Electronics Inc
|
Check for Price | Active | NTE ELECTRONICS INC | , | unknown | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | |||||||||||||||||||||||||||||||
|
NTE754
NTE Electronics Inc
|
Check for Price | Contact Manufacturer | NTE ELECTRONICS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
NTE75494
NTE Electronics Inc
|
Check for Price | Obsolete | NTE ELECTRONICS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
NTE75450B
NTE Electronics Inc
|
Check for Price | Active | NTE ELECTRONICS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
NTE75491B
NTE Electronics Inc
|
Check for Price | Active | NTE ELECTRONICS INC | , | unknown | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | |||||||||||||||||||||||||||||||
|
NTE75493
NTE Electronics Inc
|
Check for Price | Active | NTE ELECTRONICS INC | , | unknown | EAR99 | 8542.39.00.01 | LED DISPLAY DRIVER | |||||||||||||||||||||||||||||||
|
NTE75451B
NTE Electronics Inc
|
Check for Price | Yes | Active | 5 V | 25 ns | 2 | 2 | NO | DIP | 75451 | AND GATE | TTL | LEN_MAX | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | NTE ELECTRONICS INC | DIP, | unknown | 8542.39.00.01 | ||||
|
NTE75452B
NTE Electronics Inc
|
Check for Price | Yes | Active | 5 V | 35 ns | 2 | 2 | NO | DIP | 75452 | NAND GATE | TTL | LG-MAX | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | NTE ELECTRONICS INC | DIP, | unknown | 8542.39.00.01 | ||||
|
NTE75453B
NTE Electronics Inc
|
Check for Price | Active | 5 V | 25 ns | 2 | 2 | NO | DIP | 75453 | OR GATE | TTL | LG-MAX | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | NTE ELECTRONICS INC | DIP, | unknown | 8542.39.00.01 | |||||||
|
NTE75454B
NTE Electronics Inc
|
Check for Price | Active | 5 V | 35 ns | 2 | 2 | NO | DIP | 75454 | NOR GATE | TTL | LG-MAX | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | NTE ELECTRONICS INC | DIP, | unknown | 8542.39.00.01 |