Parametric results for: NTE74176 under Counters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nte74176
Select parts from the table below to compare.
Compare
Compare
NTE74176
NTE Electronics Inc
Check for Price Buy Active 5 V 26 ns 2 3 NO DIP UP NEGATIVE EDGE TTL/H/L DECADE COUNTER TTL LG_MAX; DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS; ONE FUNCTION HAS 1 BIT 35 MHz YES ASYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.95 mm NTE ELECTRONICS INC DIP, unknown 8542.39.00.01