Filter Your Search
1 - 3 of 3 results
|
NTE6218
NTE Electronics Inc
|
Check for Price | Active | 100 A | 1.45 V | 95 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 600 V | 2 | LOW LEAKAGE CURRENT | ULTRA FAST SOFT RECOVERY | 2 kA | 1 | 400 V | R-PUFM-X2 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | NTE ELECTRONICS INC | unknown | EAR99 | ||||||||||
|
NTE621
NTE Electronics Inc
|
Check for Price | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-LELF-R2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NTE ELECTRONICS INC | unknown | EAR99 | O-LELF-R2 | 8541.10.00.80 | NTE ELECTRONICS | |||||||
|
NTE6210
NTE Electronics Inc
|
Check for Price | Yes | Active | 15 A | 1.4 V | 200 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FAST RECOVERY | 150 A | 1 | Not Qualified | O-MBFM-P2 | TO-3 | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | NTE ELECTRONICS INC | unknown | EAR99 | O-MBFM-P2 | 8541.10.00.80 |