Parametric results for: NTE60 under Rectifier Diodes

Filter Your Search

1 - 10 of 85 results

|
-
-
-
Manufacturer Part Number: nte60
Select parts from the table below to compare.
Compare
Compare
NTE6086
NTE Electronics Inc
$2.6594 Yes Active NO COMMON CATHODE, 2 ELEMENTS 3 2 SCHOTTKY 10 A TO-220AB R-PSFM-T3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED CATHODE PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE NTE ELECTRONICS INC TO-220AB R-PSFM-T3 3 unknown EAR99 8541.10.00.80 POWER SILICON RECTIFIER DIODE 700 mV 150 A 1 100 V
NTE6093
NTE Electronics Inc
$2.7161 Yes Active NO COMMON CATHODE, 2 ELEMENTS 3 2 SCHOTTKY LOW POWER LOSS, LOW NOISE 30 A R-PSFM-T3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED CATHODE PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE NTE ELECTRONICS INC TO-3P R-PSFM-T3 3 unknown EAR99 8541.10.00.80 EFFICIENCY SILICON RECTIFIER DIODE 630 mV 600 A 1 60 V
NTE6023
NTE Electronics Inc
$3.9561 Yes Active NO SINGLE 1 1 LOW LEAKAGE CURRENT 60 A O-MUPM-D1 Not Qualified 175 °C NOT SPECIFIED NOT SPECIFIED ANODE METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER NTE ELECTRONICS INC O-MUPM-D1 unknown EAR99 8541.10.00.80 GENERAL PURPOSE SILICON RECTIFIER DIODE 1.4 V 830 A 1 100 V
NTE60
NTE Electronics Inc
$5.1866 Yes Active 140 V 20 A NPN NO SINGLE 2 1 25 2 MHz 250 W 250 W AMPLIFIER SILICON TO-3 O-MBFM-P2 Not Qualified NOT SPECIFIED NOT SPECIFIED COLLECTOR METAL ROUND FLANGE MOUNT PIN/PEG BOTTOM NTE ELECTRONICS INC FLANGE MOUNT, O-MBFM-P2 unknown EAR99 8541.29.00.95
NTE6084
NTE Electronics Inc
$7.0553 Yes Active NO SINGLE 1 1 SCHOTTKY 30 A DO-4 O-MUPM-D1 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED CATHODE METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER NTE ELECTRONICS INC O-MUPM-D1 unknown EAR99 8541.10.00.80 POWER SILICON RECTIFIER DIODE 550 mV 600 A 1 45 V NTE ELECTRONICS
NTE6064
NTE Electronics Inc
$7.3890 Yes Active NO SINGLE 1 1 LOW LEAKAGE CURRENT 70 A DO-5 O-MUPM-D1 Not Qualified NOT SPECIFIED NOT SPECIFIED CATHODE METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER NTE ELECTRONICS INC O-MUPM-D1 unknown EAR99 8541.10.00.80 POWER SILICON RECTIFIER DIODE 1.27 V 1.2 kA 1 600 V NTE ELECTRONICS
NTE6042
NTE Electronics Inc
$7.7277 Yes Active NO SINGLE 1 1 LOW LEAKAGE CURRENT 60 A O-MUPM-D1 Not Qualified 175 °C NOT SPECIFIED NOT SPECIFIED CATHODE METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER NTE ELECTRONICS INC O-MUPM-D1 unknown EAR99 8541.10.00.80 GENERAL PURPOSE SILICON RECTIFIER DIODE 1.4 V 830 A 1 800 V
NTE6069
NTE Electronics Inc
$8.1166 Yes Active NO SINGLE 1 1 LOW LEAKAGE CURRENT 70 A DO-5 O-MUPM-D1 Not Qualified NOT SPECIFIED NOT SPECIFIED ANODE METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER NTE ELECTRONICS INC O-MUPM-D1 unknown EAR99 8541.10.00.80 POWER SILICON RECTIFIER DIODE 1.27 V 1.2 kA 1 800 V
NTE6008
NTE Electronics Inc
$8.4503 Yes Active NO SINGLE 1 1 FREE WHEELING DIODE 40 A DO-5 O-MUPM-D1 Not Qualified NOT SPECIFIED NOT SPECIFIED CATHODE METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER NTE ELECTRONICS INC O-MUPM-D1 unknown EAR99 8541.10.00.80 EFFICIENCY SILICON RECTIFIER DIODE 1.4 V 350 A 1 400 V 200 ns
NTE6009
NTE Electronics Inc
$8.4503 Yes Active NO SINGLE 1 1 FREE WHEELING DIODE 40 A DO-5 O-MUPM-D1 Not Qualified NOT SPECIFIED NOT SPECIFIED ANODE METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER NTE ELECTRONICS INC O-MUPM-D1 unknown EAR99 8541.10.00.80 EFFICIENCY SILICON RECTIFIER DIODE 1.4 V 350 A 1 400 V 200 ns