Filter Your Search
1 - 8 of 8 results
Select Parts | Part Number |
---|
|
NTE4038B
NTE Electronics Inc
|
||
|
NTE4033B
NTE Electronics Inc
|
||
|
NTE4035B
NTE Electronics Inc
|
||
|
NTE4031B
NTE Electronics Inc
|
||
|
NTE4034B
NTE Electronics Inc
|
||
|
NTE4032B
NTE Electronics Inc
|
||
|
NTE4030B
NTE Electronics Inc
|
||
|
NTE403
NTE Electronics Inc
|
Most Relevant | Technical | Operating Conditions | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Thermal Support Device Type
|
Additional Feature
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Family |
JESD-30 Code
|
Logic IC Type
|
Number of Bits | Number of Functions |
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Propagation Delay (tpd)
|
Seated Height-Max
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Supply Voltage-Nom (Vsup)
|
Surface Mount
|
Technology |
Temperature Grade
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Count Direction |
Load Capacitance (CL)
|
Load/Preset Input
|
Mode of Operation
|
Package Equivalence Code
|
Trigger Type
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Inputs |
Samacsys Manufacturer
|
Active | LG_MAX | 125 °C | -55 °C | 22 mm | 7.62 mm | NTE ELECTRONICS INC | DIP-16 | unknown | 8542.39.00.01 | 4000/14000/40000 | R-PDIP-T16 | ADDER/SUBTRACTOR | 1 | 3 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | 650 ns | 5.08 mm | 18 V | 3 V | 5 V | NO | CMOS | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||
Active | 85 °C | -40 °C | 22 mm | 7.62 mm | NTE ELECTRONICS INC | DIP-16 | unknown | 8542.39.00.01 | 4000/14000/40000 | R-PDIP-T16 | RING COUNTER | 5 | 1 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | 700 ns | 5.08 mm | 18 V | 3 V | 5 V | NO | CMOS | THROUGH-HOLE | 2.54 mm | DUAL | UP | 50 pF | YES | SYNCHRONOUS | DIP16,.3 | POSITIVE EDGE | |||||||||
Active | NTE ELECTRONICS INC | unknown | 8542.39.00.01 | PARALLEL IN PARALLEL OUT | |||||||||||||||||||||||||||||||||||||||
Yes | Active | NTE ELECTRONICS INC | unknown | 8542.39.00.01 | SERIAL IN SERIAL OUT | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||
Active | NTE ELECTRONICS INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
Yes | Active | LG_MAX | 125 °C | -55 °C | 22 mm | 7.62 mm | NTE ELECTRONICS INC | DIP-16 | unknown | 8542.39.00.01 | 4000/14000/40000 | R-PDIP-T16 | ADDER/SUBTRACTOR | 1 | 3 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | 650 ns | 5.08 mm | 18 V | 3 V | 5 V | NO | CMOS | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | NOT SPECIFIED | NOT SPECIFIED | ||||||||||
Yes | Active | 125 °C | -55 °C | 15.24 mm | 7.62 mm | NTE ELECTRONICS INC | DIP-14 | unknown | 8542.39.00.01 | 4000/14000/40000 | R-PDIP-T14 | XOR GATE | 4 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | 280 ns | 5.08 mm | 18 V | 3 V | 5 V | NO | CMOS | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | DIP14,.3 | NOT SPECIFIED | NOT SPECIFIED | 2 | ||||||||||
Active | HEAT SINK | NTE ELECTRONICS INC | unknown | NTE ELECTRONICS |
|
NTE4038B
NTE Electronics Inc
|
$1.2485 | Active | LG_MAX | 125 °C | -55 °C | 22 mm | 7.62 mm | NTE ELECTRONICS INC | DIP-16 | unknown | 8542.39.00.01 | 4000/14000/40000 | R-PDIP-T16 | ADDER/SUBTRACTOR | 1 | 3 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | 650 ns | 5.08 mm | 18 V | 3 V | 5 V | NO | CMOS | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||
|
NTE4033B
NTE Electronics Inc
|
$1.6688 | Active | 85 °C | -40 °C | 22 mm | 7.62 mm | NTE ELECTRONICS INC | DIP-16 | unknown | 8542.39.00.01 | 4000/14000/40000 | R-PDIP-T16 | RING COUNTER | 5 | 1 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | 700 ns | 5.08 mm | 18 V | 3 V | 5 V | NO | CMOS | THROUGH-HOLE | 2.54 mm | DUAL | UP | 50 pF | YES | SYNCHRONOUS | DIP16,.3 | POSITIVE EDGE | ||||||||||
|
NTE4035B
NTE Electronics Inc
|
$2.0316 | Active | NTE ELECTRONICS INC | unknown | 8542.39.00.01 | PARALLEL IN PARALLEL OUT | ||||||||||||||||||||||||||||||||||||||||
|
NTE4031B
NTE Electronics Inc
|
$3.1040 | Yes | Active | NTE ELECTRONICS INC | unknown | 8542.39.00.01 | SERIAL IN SERIAL OUT | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||
|
NTE4034B
NTE Electronics Inc
|
$4.9345 | Active | NTE ELECTRONICS INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
NTE4032B
NTE Electronics Inc
|
$14.8104 | Yes | Active | LG_MAX | 125 °C | -55 °C | 22 mm | 7.62 mm | NTE ELECTRONICS INC | DIP-16 | unknown | 8542.39.00.01 | 4000/14000/40000 | R-PDIP-T16 | ADDER/SUBTRACTOR | 1 | 3 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | 650 ns | 5.08 mm | 18 V | 3 V | 5 V | NO | CMOS | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | NOT SPECIFIED | NOT SPECIFIED | |||||||||||
|
NTE4030B
NTE Electronics Inc
|
Check for Price | Yes | Active | 125 °C | -55 °C | 15.24 mm | 7.62 mm | NTE ELECTRONICS INC | DIP-14 | unknown | 8542.39.00.01 | 4000/14000/40000 | R-PDIP-T14 | XOR GATE | 4 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | 280 ns | 5.08 mm | 18 V | 3 V | 5 V | NO | CMOS | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | DIP14,.3 | NOT SPECIFIED | NOT SPECIFIED | 2 | |||||||||||
|
NTE403
NTE Electronics Inc
|
Check for Price | Active | HEAT SINK | NTE ELECTRONICS INC | unknown | NTE ELECTRONICS |