Filter Your Search
1 - 1 of 1 results
|
NTE4017B
NTE Electronics Inc
|
Check for Price | Yes | Active | 5 V | 650 ns | 1 | 10 | NO | DIP | 50 pF | UP | POSITIVE EDGE | 4000/14000/40000 | RING COUNTER | CMOS | LG_MAX | YES | SYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 22 mm | NTE ELECTRONICS INC | DIP, | unknown | 8542.39.00.01 |