Filter Your Search
1 - 10 of 11 results
|
NTE1830
NTE Electronics Inc
|
Check for Price | Active | NO | 12 | 1 | COMMERCIAL EXTENDED | R-PZFM-T12 | Not Qualified | 75 °C | -30 °C | PLASTIC/EPOXY | ZIP | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.78 mm | ZIG-ZAG | NTE ELECTRONICS INC | ZFM | ZIP, ZIP12,.08,.1,70TB | 12 | unknown | EAR99 | 8542.33.00.01 | 20 kHz | AUDIO AMPLIFIER | 52 dB | 10 % | 2 | 5.8 W | ZIP12,.08,.1,70TB | 145 mA | 18 V | 9 V | ||||||||||||||||||||||||||||||||
|
NTE1831
NTE Electronics Inc
|
Check for Price | Active | NO | 12 | 1 | COMMERCIAL EXTENDED | R-PZFM-T12 | Not Qualified | 75 °C | -30 °C | PLASTIC/EPOXY | ZIP | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.78 mm | ZIG-ZAG | NTE ELECTRONICS INC | ZFM | ZIP, ZIP12,.08,.1,70TB | 12 | unknown | EAR99 | 8542.33.00.01 | 20 kHz | AUDIO AMPLIFIER | 52 dB | 10 % | 2 | 5.8 W | ZIP12,.08,.1,70TB | 145 mA | 18 V | 9 V | ||||||||||||||||||||||||||||||||
|
NTE1835
NTE Electronics Inc
|
Check for Price | Active | NO | 22 | 1 | COMMERCIAL | R-PDIP-T22 | Not Qualified | 70 °C | -20 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | , | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | 62 mA | 12 V | 12 V | ||||||||||||||||||||||||||||||||||||||||||
|
NTE1838
NTE Electronics Inc
|
Check for Price | Active | NO | 30 | 1 | OTHER | R-PDIP-T30 | Not Qualified | 85 °C | -20 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | DIP | DIP-30 | 30 | unknown | 8542.39.00.01 | HORIZ/VERT DEFLECTION IC | DIP30(UNSPEC) | 14 V | 9 V | TV | NO | ||||||||||||||||||||||||||||||||||||||
|
NTE1832
NTE Electronics Inc
|
Check for Price | Active | NTE ELECTRONICS INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NTE1839
NTE Electronics Inc
|
Check for Price | Active | NO | 5 | 1 | R-PSFM-T5 | Not Qualified | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NTE ELECTRONICS INC | SFM | , | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 170 V | 145 V | 150 °C | 120.8 V | 119.2 V | 120 V | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.7 % | |||||||||||||||||||||||||||||||||||||
|
NTE1834
NTE Electronics Inc
|
Check for Price | Obsolete | NO | 10 | BRUSH DC MOTOR CONTROLLER | 2 | 1.6 A | COMMERCIAL EXTENDED | R-PSFM-T10 | Not Qualified | 75 °C | -25 °C | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NTE ELECTRONICS INC | SFM | , | 10 | unknown | EAR99 | 8542.39.00.01 | SIP10/16 | 18 V | 8 V | ||||||||||||||||||||||||||||||||||||||
|
NTE1837
NTE Electronics Inc
|
Check for Price | Active | NO | 16 | 1 | COMMERCIAL | R-PDIP-T16 | Not Qualified | 65 °C | -20 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | DIP | , | 16 | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | 9 mA | ||||||||||||||||||||||||||||||||||||||||||
|
NTE183
NTE Electronics Inc
|
Check for Price | No | Active | 60 V | 10 A | PNP | NO | SINGLE | 3 | 1 | 5 | 2 MHz | 90 W | 90 W | SWITCHING | SILICON | TO-127 | R-PSFM-T3 | e0 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | NTE ELECTRONICS INC | unknown | EAR99 | 8541.29.00.95 | NTE ELECTRONICS | ||||||||||||||||||||||||||||||||||
|
NTE1833
NTE Electronics Inc
|
Check for Price | Active | NTE ELECTRONICS INC | , | unknown | 8542.39.00.01 |