Filter Your Search
1 - 2 of 2 results
|
NTE0315MC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 3.3 V | 15 V | 3.63 V | 2.97 V | 66 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 14 % | 1 | HYBRID | INDUSTRIAL | 990 mW | R-XDMA-G8 | e4 | Not Qualified | 85 °C | -40 °C | 245 | 8 | UNSPECIFIED | SOP | SOP8/14,.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GOLD | GULL WING | 2.54 mm | DUAL | 7.7 mm | 12.7 mm | 6.6 mm | MURATA MANUFACTURING CO LTD | PACKAGE-14/8 | compliant | EAR99 | |||
|
NTE0315MC-R
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 3.3 V | 15 V | 3.63 V | 2.97 V | 66 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 14 % | 1 | HYBRID | INDUSTRIAL | 990 mW | R-XDMA-G8 | e4 | Not Qualified | 85 °C | -40 °C | 245 | NOT SPECIFIED | 8 | UNSPECIFIED | SOP | SOP8/14,.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Gold (Au) | GULL WING | 2.54 mm | DUAL | 7.7 mm | 12.7 mm | 6.6 mm | MURATA MANUFACTURING CO LTD | PACKAGE-14/8 | compliant | EAR99 |