Filter Your Search
1 - 2 of 2 results
|
NTD4863N-1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 25 V | 1 | 9.2 A | 14 mΩ | 60.5 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 98 A | SWITCHING | SILICON | R-PSIP-T3 | e3 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | LEAD FREE, CASE 369D-01, IPAK-3 | 3 | CASE 369D-01 | unknown | |||||||
|
NTD4863N-1G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 25 V | 1 | 9.2 A | 14 mΩ | 60.5 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 36.6 W | 98 A | SWITCHING | SILICON | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | ONSEMI | IPAK-3 | 4 | 369 | not_compliant | DPAK INSERTION MOUNT | EAR99 | onsemi |