Filter Your Search
1 - 2 of 2 results
|
NTD360N65S3H
onsemi
|
$1.4947 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 650 V | 1 | 10 A | 360 mΩ | 75 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 83 W | 28 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | 369AS | not_compliant | EAR99 | onsemi | |||
|
NTD360N80S3Z
onsemi
|
$1.8666 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 800 V | 1 | 13 A | 360 mΩ | 40 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 96 W | 32.5 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | 369AS | not_compliant | EAR99 | onsemi |