Filter Your Search
1 - 8 of 8 results
|
NTCS0603E3104JXT
Vishay Intertechnologies
|
$0.1640 Buy | Yes | Active | 100 kΩ | 5 % | 125 mW | 4100 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200; CUL; UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | SMT | |||||
|
NTCS0603E3104HXT
Vishay Intertechnologies
|
$0.2280 Buy | Yes | Active | 100 kΩ | 3 % | 125 mW | 4100 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200; CUL; UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | SMT | |||||
|
NTCS0603E3104GXT
Vishay Intertechnologies
|
$0.4047 Buy | Yes | Active | 100 kΩ | 2 % | 125 mW | 4100 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200; CUL; UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | SMT | |||||
|
NTCS0603E3104FXT
Vishay Intertechnologies
|
$0.4405 Buy | Yes | Active | 100 kΩ | 1 % | 125 mW | 4100 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200; CUL; UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | SMT | |||||
|
NTCS0603E3104HXT
Vishay BCcomponents
|
Check for Price Buy | Yes | Transferred | 100 kΩ | 3 % | 125 mW | 4100 K | NTC THERMISTOR | NTCS0603E3104HXT | SURFACE MOUNT | 25 °C | YES | OVERLOAD PROTECTION | e3 | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | VISHAY BC COMPONENTS | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | ||||||||
|
NTCS0603E3104GXT
Vishay BCcomponents
|
Check for Price Buy | Yes | Transferred | 100 kΩ | 2 % | 125 mW | 4100 K | NTC THERMISTOR | NTCS0603E3104GXT | SURFACE MOUNT | 25 °C | YES | OVERLOAD PROTECTION | e3 | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | VISHAY BC COMPONENTS | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | ||||||||
|
NTCS0603E3104FXT
Vishay BCcomponents
|
Check for Price Buy | Yes | Transferred | 100 kΩ | 1 % | 125 mW | 4100 K | NTC THERMISTOR | NTCS0603E3104FXT | SURFACE MOUNT | 25 °C | YES | OVERLOAD PROTECTION | e3 | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | VISHAY BC COMPONENTS | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 | ||||||||
|
NTCS0603E3104JXT
Vishay BCcomponents
|
Check for Price Buy | Yes | Transferred | 100 kΩ | 5 % | 125 mW | 4100 K | NTC THERMISTOR | NTCS0603E3104JXT | SURFACE MOUNT | 25 °C | YES | OVERLOAD PROTECTION | e3 | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | VISHAY BC COMPONENTS | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.70 |