Parametric results for: NTCS0603E3103HM under Non-linear Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ntcs0603e3103hm
Select parts from the table below to compare.
Compare
Compare
NTCS0603E3103HMT
Vishay Intertechnologies
$0.1979 Yes Active 10 kΩ 3 % 125 mW 3610 K NTC THERMISTOR SURFACE MOUNT 25 °C YES TEMPERATURE SENSING e3 AEC-Q200; CUL; UL 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER TIN OVER NICKEL DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay SMT
NTCS0603E3103HMT
Vishay BCcomponents
Check for Price Yes Transferred 10 kΩ 3 % 125 mW 3610 K NTC THERMISTOR NTCS0603E3103HMT SURFACE MOUNT 25 °C YES OVERLOAD PROTECTION e3 150 °C -40 °C 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND VISHAY BC COMPONENTS CHIP, 0603, ROHS COMPLIANT compliant EAR99 8533.40.80.70