Parametric results for: NTCG164LH104HT1 under Non-linear Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ntcg164lh104ht1
Select parts from the table below to compare.
Compare
Compare
NTCG164LH104HT1S
TDK Corporation
Check for Price Yes Active 100 kΩ 3 % 4573 K METAL OXIDE NTC THERMISTOR SURFACE MOUNT YES e3 AEC-Q200 150 °C -40 °C 2 TR, PUNCHED PAPER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP CHIP compliant SMT
NTCG164LH104HT1
TDK Corporation
Check for Price Yes Yes Active 100 kΩ 3 % 100 mW 0603 4573 K NTC THERMISTOR SURFACE MOUNT 25 °C YES TEMPERATURE SENSING e3 125 °C -40 °C Chip 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP CHIP compliant SMT EAR99 8533.40.80.70