Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
NTCC300E4123JT
Vishay Intertechnologies
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Thermal Sensitivity Index
|
Resistor Type
|
Mounting Feature
|
Surface Mount
|
Thermistor Application
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Package Style
|
Yes | Active | 12 kΩ | 5 % | 50 mW | 3740 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e4 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED BLISTER | Gold (Au) | DUAL ENDED | ONE SURFACE | 700 µm | 2 mm | 2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.40.80.70 | SMT |
|
NTCC300E4123JT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12 kΩ | 5 % | 50 mW | 3740 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e4 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED BLISTER | Gold (Au) | DUAL ENDED | ONE SURFACE | 700 µm | 2 mm | 2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.40.80.70 | SMT |