Filter Your Search
1 - 1 of 1 results
|
NTC-T475K50TRDF
NIC Components Corp
|
$0.8921 | Yes | Yes | Active | 4.7 µF | 50 V | 49.05 mA | 10 % | 2916 | 1.4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.35 µA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |