Filter Your Search
1 - 1 of 1 results
|
NTC-T225K35TRCF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 2.2 µF | 35 V | 28.65 mA | 10 % | 2412 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 770 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | NIC COMPONENTS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 |