Filter Your Search
1 - 10 of 41 results
|
ABNTC-0201-104H-4150F-T
Abracon Corporation
|
Check for Price | Yes | Active | NTC THERMISTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | ABRACON LLC | compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||||||||||||||
|
ABNTC-0201-683H-4150H-T
Abracon Corporation
|
Check for Price | Yes | Active | NTC THERMISTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | ABRACON LLC | compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||||||||||||||
|
ABNTC-0201-104J-4150H-T
Abracon Corporation
|
Check for Price | Yes | Active | NTC THERMISTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | ABRACON LLC | compliant | EAR99 | 8533.40.80.70 | , | ||||||||||||||||||||||||||||||||||||||||
|
ABNTC-0201-683J-4150H-T
Abracon Corporation
|
Check for Price | Yes | Active | NTC THERMISTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | ABRACON LLC | compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||||||||||||||
|
NTC02013UJ203KT
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 20 kΩ | 10 % | 10 mW | 3850 K | NTC THERMISTOR | NTC0201 | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | VENKEL LTD | compliant | CHIP, 0201, ROHS COMPLIANT | ||||||||||||||||||||||||||
|
ABNTC-0201-104F-4150H-T
Abracon Corporation
|
Check for Price | Yes | Active | NTC THERMISTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | ABRACON LLC | compliant | EAR99 | 8533.40.80.70 | , | ||||||||||||||||||||||||||||||||||||||||
|
NTC02FA32.768
Saronix
|
Check for Price | Obsolete | SARONIX | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
ABNTC-0201-103K-3380F-T
Abracon Corporation
|
Check for Price | Yes | Active | NTC THERMISTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | ABRACON LLC | compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||||||||||||||
|
NTC020N120SC1
onsemi
|
Check for Price | Yes | End Of Life | YES | 175 °C | -55 °C | 1 | 4 | RECTANGULAR | ONSEMI | compliant | EAR99 | DIE-4 | onsemi | 264 mJ | SINGLE WITH BUILT-IN DIODE | 1.2 kV | 103 A | 28 mΩ | METAL-OXIDE SEMICONDUCTOR | 22 pF | R-XUUC-N4 | ENHANCEMENT MODE | UNSPECIFIED | UNCASED CHIP | NOT SPECIFIED | N-CHANNEL | 535 W | 412 A | NO LEAD | UPPER | NOT SPECIFIED | SWITCHING | SILICON CARBIDE | |||||||||||||||||
|
NTC02013WH204JT
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 200 kΩ | 5 % | 10 mW | 3950 K | NTC THERMISTOR | NTC0201 | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | VENKEL LTD | compliant | EAR99 | 8533.40.80.70 | CHIP, 0201, ROHS COMPLIANT |