Filter Your Search
1 - 10 of 693 results
|
NTC-2010WA1801G
International Manufacturing Services Inc
|
Check for Price | No | Active | 1.8 kΩ | 2 % | 60 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 | 100 °C | YES | 328.6335 V | 150 °C | -55 °C | Chip | 2 | BULK; TR | WRAPAROUND | 1.016 mm | 5 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
NTC-2010SS27R0J
International Manufacturing Services Inc
|
Check for Price | No | Active | 27 Ω | 5 % | 60 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 | 100 °C | YES | 40.2492 V | 150 °C | -55 °C | Chip | 2 | BULK; TR | ONE SURFACE | 1.016 mm | 5 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
NTC-2010WA1601J
International Manufacturing Services Inc
|
Check for Price | No | Active | 1.6 kΩ | 5 % | 60 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 | 100 °C | YES | 309.8387 V | 150 °C | -55 °C | Chip | 2 | BULK; TR | WRAPAROUND | 1.016 mm | 5 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
NTC-2010SB2700G
International Manufacturing Services Inc
|
Check for Price | No | Active | 270 Ω | 2 % | 60 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 | 100 °C | YES | 127.2792 V | 150 °C | -55 °C | Chip | 2 | BULK; TR | ONE SURFACE | 1.016 mm | 5 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
NTC-2010DE20R0J
International Manufacturing Services Inc
|
Check for Price | No | Active | 20 Ω | 5 % | 60 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 | 100 °C | YES | 34.641 V | 150 °C | -55 °C | Chip | 2 | BULK; TR | WRAPAROUND | 1.016 mm | 5 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
NTC-2010EW2400J
International Manufacturing Services Inc
|
Check for Price | No | Active | 240 Ω | 5 % | 60 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 | 100 °C | YES | 120 V | 150 °C | -55 °C | Chip | 2 | BULK; TR | WRAPAROUND | 1.016 mm | 5 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
NTC-2010SS5100J
International Manufacturing Services Inc
|
Check for Price | No | Active | 510 Ω | 5 % | 60 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 | 100 °C | YES | 174.9286 V | 150 °C | -55 °C | Chip | 2 | BULK; TR | ONE SURFACE | 1.016 mm | 5 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
NTC-2010CS20R0G
International Manufacturing Services Inc
|
Check for Price | No | Active | 20 Ω | 2 % | 60 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 | 100 °C | YES | 34.641 V | 150 °C | -55 °C | Chip | 2 | BULK; TR | WRAPAROUND | 1.016 mm | 5 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||
|
NTC-2010ZG18R0G
International Manufacturing Services Inc
|
Check for Price | No | Contact Manufacturer | 18 Ω | 2 % | 60 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 32.8634 V | 155 °C | -55 °C | Chip | 2 | Bulk; TR | WRAPAROUND | 1.016 mm | 5.004 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 | ||||
|
NTC-2010CS1100G
International Manufacturing Services Inc
|
Check for Price | No | Active | 110 Ω | 2 % | 60 W | 2010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 | 100 °C | YES | 81.2404 V | 150 °C | -55 °C | Chip | 2 | BULK; TR | WRAPAROUND | 1.016 mm | 5 mm | 2.489 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.29.00.00 |