Parametric results for: NTC%201D%2015 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 693 results

|
-
-
-
-
Manufacturer Part Number: ntc201
Select parts from the table below to compare.
Compare
Compare
NTC-2010WA27R0J
International Manufacturing Services Inc
Check for Price No Active 27 Ω 5 % 60 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 100 °C YES 150 °C -55 °C Chip 2 BULK; TR WRAPAROUND 1.016 mm 5 mm 2.489 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.29.00.00
NTC-2010SS4700G
International Manufacturing Services Inc
Check for Price No Active 470 Ω 2 % 60 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 100 °C YES 150 °C -55 °C Chip 2 BULK; TR ONE SURFACE 1.016 mm 5 mm 2.489 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.29.00.00
NTC-2010EW5600J
International Manufacturing Services Inc
Check for Price No Active 560 Ω 5 % 60 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 100 °C YES 150 °C -55 °C Chip 2 BULK; TR WRAPAROUND 1.016 mm 5 mm 2.489 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.29.00.00
NTC-2010CS8200G
International Manufacturing Services Inc
Check for Price No Active 820 Ω 2 % 60 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 100 °C YES 150 °C -55 °C Chip 2 BULK; TR WRAPAROUND 1.016 mm 5 mm 2.489 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.29.00.00
NTC-2010SG4300G
International Manufacturing Services Inc
Check for Price No Active 430 Ω 2 % 60 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 100 °C YES 150 °C -55 °C Chip 2 BULK; TR ONE SURFACE; WRAPAROUND 1.016 mm 5 mm 2.489 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.29.00.00
NTC-2010CS3300J
International Manufacturing Services Inc
Check for Price No Active 330 Ω 5 % 60 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 100 °C YES 150 °C -55 °C Chip 2 BULK; TR WRAPAROUND 1.016 mm 5 mm 2.489 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.29.00.00
NTC-2010EW1301J
International Manufacturing Services Inc
Check for Price No Active 1.3 kΩ 5 % 60 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 100 °C YES 150 °C -55 °C Chip 2 BULK; TR WRAPAROUND 1.016 mm 5 mm 2.489 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.29.00.00
NTC-2010CS12R0J
International Manufacturing Services Inc
Check for Price No Active 12 Ω 5 % 60 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 100 °C YES 150 °C -55 °C Chip 2 BULK; TR WRAPAROUND 1.016 mm 5 mm 2.489 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.29.00.00
NTC-2010SS5600J
International Manufacturing Services Inc
Check for Price No Active 560 Ω 5 % 60 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 100 °C YES 150 °C -55 °C Chip 2 BULK; TR ONE SURFACE 1.016 mm 5 mm 2.489 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant
NTC-2010SG3000J
International Manufacturing Services Inc
Check for Price No Active 300 Ω 5 % 60 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL GLAZE/THICK FILM THE MAXIMUM THICKNESS AVAILABLE FOR SUBSTRATE T IS 1.27 100 °C YES 150 °C -55 °C Chip 2 BULK; TR ONE SURFACE; WRAPAROUND 1.016 mm 5 mm 2.489 mm INTERNATIONAL MANUFACTURING SERVICES INC compliant EAR99 8533.29.00.00