Filter Your Search
1 - 10 of 21 results
|
NTB0102GT,115
NXP Semiconductors
|
$0.5508 | Yes | Active | INTERFACE CIRCUIT | AUTOMOTIVE | Not Qualified | e3 | 1 | 260 | 30 | Tin (Sn) | NXP SEMICONDUCTORS | SON | 8 | SOT833-1 | compliant | 8542.39.00.01 | NXP | ||||||||||||||||||||||||||||||||||||
|
NTB0102DP,125
NXP Semiconductors
|
$0.8139 | Yes | Active | INTERFACE CIRCUIT | AUTOMOTIVE | Not Qualified | 1 | 260 | 30 | NXP SEMICONDUCTORS | TSSOP | 8 | SOT505-2 | compliant | 8542.39.00.01 | NXP | ||||||||||||||||||||||||||||||||||||||
|
NTB0102DP-Q100H
NXP Semiconductors
|
$0.8723 | Yes | Active | INTERFACE CIRCUIT | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | TSSOP | 8 | SOT505-2 | compliant | NXP | |||||||||||||||||||||||||
|
NTB0102GD
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.5 V | 2 | 2 | 17.2 ns | LINE TRANSCEIVER | IT ALSO OPERATE AT 1.65 TO 5.5 V | NO | GENERAL PURPOSE | 2 | 17.2 ns | 3.6 V | 1.2 V | YES | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 500 µm | 2 mm | NXP SEMICONDUCTORS | SON | 8 | compliant | 8542.39.00.01 | VSON, | EAR99 | ||||||||||||
|
NTB0102DP-Q100
Nexperia
|
Check for Price | Yes | Active | LINE TRANSCEIVER | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | NEXPERIA | compliant | 8542.39.00.01 | , | EAR99 | 2017-02-01 | |||||||||||||||||||||||||||||||||||||||||
|
NTB0102DP-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.5 V | 1.8 V | 2 | 2 | 17.2 ns | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 17.2 ns | 3.6 V | 1.2 V | 5.5 V | 1.65 V | YES | AUTOMOTIVE | S-PDSO-G8 | 1 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.16 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | , | EAR99 | |||||||||||||
|
NTB0102GD-Q100H
NXP Semiconductors
|
Check for Price | Yes | Obsolete | INTERFACE CIRCUIT | YES | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 500 µm | DUAL | NXP SEMICONDUCTORS | SON | 8 | SOT996-2 | unknown | |||||||||||||||||||||||||||
|
NTB0102GD-Q100
Nexperia
|
Check for Price | Yes | Active | LINE TRANSCEIVER | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | NEXPERIA | compliant | 8542.39.00.01 | , | EAR99 | 2017-02-01 | |||||||||||||||||||||||||||||||||||||||||
|
NTB0102GU,115
NXP Semiconductors
|
Check for Price | Obsolete | 1.5 V | 2 | 2 | 17.2 ns | LINE TRANSCEIVER | IT ALSO OPERATE AT 1.65 TO 5.5 V | NO | GENERAL PURPOSE | 2 | 17.2 ns | 3.6 V | 1.2 V | YES | AUTOMOTIVE | R-PQCC-N10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 1.8 mm | 500 µm | 1.4 mm | NXP SEMICONDUCTORS | QFN | 10 | SOT1160-1 | compliant | 8542.39.00.01 | VQCCN, LCC10,.06X.07,16 | |||||||||||
|
NTB0102GD-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | LINE TRANSCEIVER | 1 | AEC-Q100 | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | , | EAR99 |