Filter Your Search
1 - 2 of 2 results
|
NT7A55R806DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 806 mΩ | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.183 kV | e3 | 275 °C | -55 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 800 µm | 38.1 mm | 12 mm | 35 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
NT7A55R806D
TT Electronics Resistors
|
Check for Price | No | Active | 806 mΩ | 0.5 % | 7 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 1.183 kV | e0 | 275 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 38.1 mm | 12 mm | 35 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 |