Filter Your Search
1 - 1 of 1 results
|
NT744221%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 44.2 kΩ | 1 % | 9 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.017 kV | e3 | 350 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 8 mm | 30 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 |