Filter Your Search
1 - 2 of 2 results
![]() |
NT5DS16M8AT-66
Nanya Technology Corporation
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 2.5 V | 750 ps | 150 MHz | 4096 | FOUR BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 15 mA | 170 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | NANYA TECHNOLOGY CORP | TSOP2 | TSOP2, TSSOP66,.46 | 66 | compliant | EAR99 | 8542.32.00.02 | ||
![]() |
NT5DS16M8AT-6
Nanya Technology Corporation
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 2.5 V | 700 ps | 166 MHz | 4096 | FOUR BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 15 mA | 170 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | NANYA TECHNOLOGY CORP | TSOP2 | TSOP2, TSSOP66,.46 | 66 | compliant | EAR99 | 8542.32.00.02 |