Filter Your Search
1 - 3 of 3 results
|
NT4GC64B8HB0NS-DI
Nanya Technology Corporation
|
Check for Price | Obsolete | 34.3597 Gbit | 64 | 512MX64 | 1.5 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N204 | Not Qualified | e4 | 85 °C | 204 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | 3.8 mm | 67.6 mm | 30 mm | NANYA TECHNOLOGY CORP | DMA | DIMM, | 204 | compliant | EAR99 | 8542.32.00.36 | ||||||||||||||
|
NT4GC64B8HB0NS-CG
Nanya Technology Corporation
|
Check for Price | Yes | Obsolete | 34.3597 Gbit | 64 | 512MX64 | 1.5 V | 255 ps | 667 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 70 mA | 3.19 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N204 | Not Qualified | e4 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 204 | UNSPECIFIED | DIMM | DIMM204,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | 3.8 mm | 67.6 mm | 30 mm | NANYA TECHNOLOGY CORP | DMA | DIMM, DIMM204,24 | 204 | compliant | EAR99 | 8542.32.00.36 | |||
|
NT4GC64B8HB0NS-BE
Nanya Technology Corporation
|
Check for Price | Yes | Obsolete | 34.3597 Gbit | 64 | 512MX64 | 1.5 V | 300 ps | 533 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 66 mA | 2.62 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N204 | Not Qualified | e4 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 204 | UNSPECIFIED | DIMM | DIMM204,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | 3.8 mm | 67.6 mm | 30 mm | NANYA TECHNOLOGY CORP | DMA | DIMM, DIMM204,24 | 204 | compliant | EAR99 | 8542.32.00.36 |