Filter Your Search
1 - 10 of 213 results
|
NT2520SB-26M-NSA3559B
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 85 °C | -30 °C | SURFACE MOUNT | 6 | LCC6,.08X.1,51/42 | YES | NIHON DEMPA KOGYO CO LTD | unknown | Sine | 1 PPM/FIRST YEAR | 1.7 V | 100 mV | NO | 13 ppm | 2 % | 26 MHz | SINE | 10 kΩ | 800 mV | 2.5mm x 2.0mm x 0.8mm | 1.8 V | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
NT2520SB-16.368M-NSA3558A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 85 °C | -30 °C | SURFACE MOUNT | 6 | LCC6,.08X.1,51/42 | YES | NIHON DEMPA KOGYO CO LTD | unknown | Sine | 1 PPM/FIRST YEAR | 2.4 V | 400 mV | NO | 15 ppm | 2 % | 16.368 MHz | SINE | 10 kΩ | 800 mV | 2.5mm x 2.0mm x 0.8mm | 2.8 V | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
NT2520SB-26M-NSA3515B
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | NIHON DEMPA KOGYO CO LTD | compliant | Sine | SINE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NT256T64UH4A1FN-37B
Nanya Technology Corporation
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 64 | 32MX64 | 1.8 V | 500 ps | 267 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 880 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-XZMA-N200 | Not Qualified | e4 | 85 °C | 200 | UNSPECIFIED | DIMM | DIMM200,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 600 µm | ZIG-ZAG | NANYA TECHNOLOGY CORP | compliant | SODIMM | DIMM, DIMM200,24 | 200 | EAR99 | 8542.32.00.36 | ||||||||||||||||||||||||||
|
NT256T64UH4A1FY-3C
Nanya Technology Corporation
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 64 | 32MX64 | 1.8 V | 450 ps | 333 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 20 mA | 960 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | e4 | 55 °C | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1 mm | DUAL | NANYA TECHNOLOGY CORP | compliant | DIMM | DIMM, DIMM240,40 | 240 | EAR99 | 8542.32.00.36 | |||||||||||||||||||||||||
|
NT2520SA-16.367667M-NSA3410D
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | End Of Life | 1.5 mA | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | METAL | LCC4,.08X.1,79/51 | YES | NIHON DEMPA KOGYO CO LTD | compliant | 16.3677 MHz | 2.8 V | LCC4,.08X.1,79/51 | 27.456 MHz | 13 MHz | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
NT2520SC-19M-NSA3643B
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | STANDBY; ENABLE/DISABLE FUNCTION | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | NIHON DEMPA KOGYO CO LTD | unknown | Clock | NO | 1 % | 19 MHz | CMOS | 2.5mm x 2mm x 0.8mm | 5 ns | 15 pF | 5 ns | 3.3 V | 1.8 V | 55/45 % | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
NT256D64SH4B0FM-75B
Nanya Technology Corporation
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 64 | 32MX64 | 2.5 V | 750 ps | 133 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N200 | Not Qualified | 70 °C | 200 | UNSPECIFIED | DIMM | DIMM200,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | NANYA TECHNOLOGY CORP | unknown | MODULE | DIMM, DIMM200,24 | 200 | EAR99 | 8542.32.00.36 | |||||||||||||||||||||||||||||
|
NT2520SB-19.2M-NSA3558A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 85 °C | -30 °C | SURFACE MOUNT | 6 | LCC6,.08X.1,51/42 | YES | NIHON DEMPA KOGYO CO LTD | unknown | Sine | 1 PPM/FIRST YEAR | 2.4 V | 400 mV | NO | 15 ppm | 2 % | 19.2 MHz | SINE | 10 kΩ | 800 mV | 2.5mm x 2.0mm x 0.8mm | 2.8 V | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
NT2520SB-19.2M-NSA3559A
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Active | 85 °C | -30 °C | SURFACE MOUNT | 6 | LCC6,.08X.1,51/42 | YES | NIHON DEMPA KOGYO CO LTD | unknown | Sine | 1 PPM/FIRST YEAR | 1.7 V | 100 mV | NO | 13 ppm | 2 % | 19.2 MHz | SINE | 10 kΩ | 800 mV | 2.5mm x 2.0mm x 0.8mm | 1.8 V |